RS PRO Plastic Flexible Conduit Grey 10mm x 5m

RS Stock No.:
0429688
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0429688
Product description RS PRO Plastic Flexible Conduit Grey 10mm x 5m
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
RS stock number 0429688
Product description RS PRO Plastic Flexible Conduit Grey 10mm x 5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

IP55 conduit

A low cost flame retardant, general purpose conduit resilient to prolonged flexing and vibration. Manufactured from extrusion drawn polyethylene.

IP55 conduit (when used with compatible fittings, available separately)
Conduit -50 → 100°C, fittings -25 → 50°C operating temperature
Crush resistant to BS6099
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit


Specifications

Attribute Value
Brand RS PRO
Colour Grey
Material Plastic
Conduit Type Flexible
Minimum Bend Radius 9 mm
Coating Material Uncoated
Nominal Diameter 10 mm
Maximum Operating Temperature +100 °C
Interior Diameter 7.4 mm
Outer Diameter 10.2 mm
IP Rating IP55
Minimum Operating Temperature -50 °C
Length 5 m
Checking stock...
VND
239,568.35
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
1239,568.3547,913.67
*price per unit indicative
"RS PRO Plastic Flexible Conduit Grey 10mm x 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products