RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc

RS Stock No.:
7748235
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7748235
Product description RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc
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
RS stock number 7748235
Product description RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Readers - Ingersoll Rand

RS PRO Single Door Magnetic Lock

With an impressive holding force of up to 1200lbs, our high quality RS PRO range presents this stainless steel strong and durable magnetic lock. Able to remotely monitor a doors lock or un-lock status with quick operation. Application includes security doors, laboratories, building entrances or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

• Weatherproof (IP67)
• Easy to install and quick to operate
• Robust and sturdy
• 12 or 24 V dc operating voltage
• -10 to +55 °C (14 to 131 °F) operating temperature
• 5kg weight
• Able to handle heavy duty use
• Magnetic bond sensor monitor output remotely monitors the door lock or unlock status (N.C. Output-Door opened; N.O. Output-door closed) (SPDT rated 0.25A at 12Vdc).

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically, and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high quality security system.

FAQs

How to install a magnetic lock?
Our installation instruction manual on this page provides the specifics for installing this particular item. However, generally the electromagnet is attached to the door frame, whilst the armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms


Specifications

Attribute Value
Brand RS PRO
Depth 40 mm
Height 62 mm
Width 220 mm
Length 220 mm
Holding Force 1200 lb
Supply Voltage 12 V dc, 24 V dc
Door Type Single Door
Checking stock...
VND
5,343,524.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,343,524.97
*price per unit indicative
"RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products