RS PRO Access Control Door Magnet, 2000N Holding Force 24V dc

RS Stock No.:
7917567
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7917567
Product description RS PRO Access Control Door Magnet, 2000N Holding Force 24V dc
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
RS stock number 7917567
Product description RS PRO Access Control Door Magnet, 2000N Holding Force 24V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Readers - Ingersoll Rand

RS PRO Electro-Holding Magnets

A range of RS PRO electro-holding magnets. An electrical current is required to turn the magnet on and power is removed to turn the magnet off. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Options available:

785-8519 - 20 mm Dia. 12 V Electro Holding Magnet, 53N
785-8512 - 20 mm Dia. 24 V Electro Holding Magnet, 53N
791-7558 - 80 mm Dia. 12 V Electro Holding Magnet, 2000N
791-7567 - 80 mm Dia. 24 V Electro Holding Magnet, 2000N
121-9828 - 100 mm Dia. 12 V Electro magnet, 3600N
121-9829 - 100 mm Dia. 24 V Electro magnet, 3600N

Features include:

  • 12 V dc or 24 V dc operating voltage

  • Free leads, two-pole connector, Hirschman connector

  • Threaded hole/s in rear face of magnet

  • Bright nickel plated with machined face

  • IP54 rating

Ideal for use in:

Machine tools
Door locking / holding
Feeder mechanisms
Short stroke / high force operations
Textile machinery
Automation
Office machines
Grill locking
Packaging machinery
Remote hold / release

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

FAQs

How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms


Specifications

Attribute Value
Brand RS PRO
Holding Force 2000 N
Supply Voltage 24 V dc
Height 10 mm
Diameter 80 mm
Checking stock...
VND
4,247,996.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,247,996.69
*price per unit indicative
"RS PRO Access Control Door Magnet, 2000N Holding Force 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products