ABUS All Weather Aluminium, Steel Safety Padlock 38mm
- RS Stock No.:
- 8055496
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
| RS stock number | 8055496 |
| Product description | ABUS All Weather Aluminium, Steel Safety Padlock 38mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Abus Non-Conductive Safety Padlock
From the trusted Abus brand, this long-shackle lockout padlock is ideal for specialist security demands. With high visibility colouring and a bold, easy to read label this safety padlock is ideal for locking out compromised equipment or potentially hazardous areas.
The lock is very robust, with a solid aluminum core and a plastic-covered shackle for excellent resistance to challenging conditions and vandalism attempts. As such, this high-security combination padlock is ideal for all-weather use in almost any environment. It is keyed, so can only be opened by the key bearer, which is excellent for safety and accountability purposes.
The body and shackle of this safety padlock is insulated against electric shock, for maximum safety in conditions where there are potential electrical hazards.
Features and Benefits
Solid aluminium core with steel plastic-covered shackle for best physical strength
Body and shackle insulated against electric shock
NANO-PROTECT ™ shackle for superior corrosion resistance
Intrinsically safe, key retaining
Automatic locking for user convenience
Compact and lightweight
High precision 6-pin cylinder for better tamper resistance
Applications
Lockout padlocks, sometimes referred to as tagout padlocks, are a safety padlock specifically designed to prevent accidental use of junction boxes or electrical machinery that, for whatever reason, shouldn't be used. While they can function as regular key padlocks, their eye-catching colouring and safety sticker labelling provides added protection. Lockout tagout is a common safety procedure in any industry where machinery needs to be routinely shut down for maintenance or repair.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Weather Proof | Yes |
| Shackle Diameter | 6.5 mm |
| Keyed Alike | No |
| Quantity Per Package | 1 |
| Shackle Length | 76 mm |
| Body Width | 38 mm |
| Colour | Blue |
| Indoor/Outdoor | Indoor, Outdoor |
| Lock Type | Key |
| Material | Aluminium, Steel |