Coba Europe Black Anti-Slip Flooring Polymer Mat With Solid Surface Finish 610mm (Length) 152mm (Width) 0.05mm
- RS Stock No.:
- 7621516
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
| RS stock number | 7621516 |
| Product description | Coba Europe Black Anti-Slip Flooring Polymer Mat With Solid Surface Finish 610mm (Length) 152mm (Width) 0.05mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
RS Pro Slip Resistant Floor Cleats
These RS Pro anti-slip cleats are an ideal choice for securing high-slip risk areas such as stairs, ladders or commercial floors. The self-adhesive backing gives a maximum comfort and ease of installation.Cleats are made of durable, hard wearing materials that Enhance underfoot grip on any smooth surface.
Features and Benefits:
• Abrasive grit tape with self adhesive backing to reduce slip accidents
• Provides additional grip to slip prone areas
• Hard wearing and simple to install
Application:
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles
• Boats
FAQ:
What's the size of the cleat and how many of them are in the box?
The size of a single cleat is 152 mm x 610 mm. Cleats are delivered in a packs of 10.
Are there any other colours available?
No, at the moment there is only a black colour available. For other colour option please look at the other products within our range of Anti-slip tapes and mats.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thickness | 0.05 mm |
| Type | Mat |
| Quantity Per Package | 10 |
| Product Type | Mat, Tread |
| Colour | Black |
| Surface Type | Solid |
| Product Format | Individual |
| Length | 610 mm |
| Self-Adhesive | Yes |
| Width | 152 mm |
| Material | Polymer |