RS PRO Wheel Chock
- RS Stock No.:
- 1252175
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
| RS stock number | 1252175 |
| Product description | RS PRO Wheel Chock |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
RS Pro Wheel Blocking Chock
RS Pro adhesive wheel blocking system is a wheel chock that is adhesive sticking to a ground surface. The chock limits the distance between the wheel and a solid surface like a wall. The area where the chock is on the ground surface is sealed with adhesive tape. The wheel chock is excellent when reversing as it reduces any crashes.
FEATURES and BENEFITS:
Wheel chock, Wheel blocking system
Made from Ethylene-vinyl acetate (EVA)
Seals to ground with adhesive tape
Allows wheels to back up at a safe distance
Avoids crashes to a wall
DIMENSIONS:
Length 350 mm
Width 300 mm
Height 60 mm
Weight 0.22 kg
Specifications
| Attribute | Value |
| Brand | RS PRO |