RS PRO Bench Power Supply, 360W, 1 Output, 0 → 60V, 6A
- RS Stock No.:
- 1233579
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233579 |
| Product description | RS PRO Bench Power Supply, 360W, 1 Output, 0 → 60V, 6A |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233579 |
| Product description | RS PRO Bench Power Supply, 360W, 1 Output, 0 → 60V, 6A |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Power Supplies
RS PRO Switching DC Power Supplies
From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads
SUPPLIED_WITH : User manual, power cord, test lead
Features and benefits:
- LED type meter
- Voltage and current can be displayed at the same time
- High regulation at 0·01% for ensured supply of stable voltage
- Overload and reverse polarity protection
- 0 → 18V, 0 → 36V, 0 → 60V output voltages available in this range of DC power supplies.
- Maximum operating temperature of +40 °C
Applications
These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.
How does a switch-mode power supply work?
Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
What's included?
- User manual
- Power cord
- Test Lead GTL-230A
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Output Voltage | 0 → 60 V |
| Brand | RS PRO |
| Minimum Temperature | 0 °C |
| Number of Outputs | 1 |
| Bench Power Supply Type | Switching Power Supply |
| Digital/Analogue | Digital |
| Number of Displays | 2 |
| Output Current | 6 A |
| Type | Digital |
| Supply Voltage | 115 V ac, 230 V ac |
| Input Connector | IEC 320 |
| Output Connector | Plug-In Terminal Block |
| Power Rating | 360 W |
| Maximum Temperature | +40 °C |