RS PRO AVM-01 Vane 45m/s Max Air Velocity, Air Velocity Anemometer
- RS Stock No.:
- 1232202
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
| RS stock number | 1232202 |
| Product description | RS PRO AVM-01 Vane 45m/s Max Air Velocity, Air Velocity Anemometer |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Rotating Vane Anemometer AVM-01
From the trusted RS PRO brand, a rotating vane anemometer designed for measuring wind speed and velocity. The hand-held meter provides instant accurate readings without compromising on functionality or performance. Constructed from high-quality impact resistant materials the RS PRO rotating vane anemometer is ideal for engineers and technicians.
Ergonomically designed, the RS RRO hand-held instrument is extremely sensitive and precise due to the ultra-low friction jewel bearings. A lightweight vane sensor attached to a 2-meter coiled cable allows the user to measure and read the results simultaneously. A welcome feature when a point of measurement is further away or in a hard to reach area
With only 3 control keys operation couldn’t be more straightforward. Once the anemometer is turned on simply slide the switch to the desired unit of measure and project the rotating vane sensor into the path of the wind. The collected data is clearly displayed on the large LCD display on the front screen. A handy data/max hold function enables the measured value to be held on the screen for recording purposes.
SUPPLIED_WITH : Carrying case, user manual, 9 V battery
Features and Benefits
• Robust and impact resistant casing
• Ergonomic and easy to use
• Sensitive and accurate, ultra-low friction sapphire jewel bearing
• Easy-to-read 3 digit LCD display
• Lightweight 66mm diameter vane
• Low power consumption
• Built-in low battery indication
• Units of measure m/s, ft. /min mph, knots, Km/hr
• Supplied in a handy carrying case with a user manual 9 v battery
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are
• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies
FAQ
Q - Is there a recommended replacement battery?
A - Yes, this RS PRO anemometer uses Alkaline 9V PP3 batteries for its power supply. See RS part number 860-2938
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Battery |
| Minimum Operating Temperature | 0 (Meter) °C, 0 (Vane) °C |
| Height | 168 mm |
| Width | 55.2 mm |
| Air Velocity Resolution | 0.1 m/s |
| Length | 154 mm |
| Model Number p | AVM-01 |
| Battery Life | 50 h |
| Weight | 350 g |
| Temperature Measurement Resolution | 0.1 °C |
| Best Air Velocity Accuracy | ±3 % |
| Maximum Air Velocity | 45 m/s |
| Battery Type | 9V |
| Measurement Parameters | Air Velocity |
| Best Temperature Measurement Accuracy | ±0.8 °C |
| Probe Type | Vane |
| Maximum Operating Temperature | +60 °C |
| Maximum Temperature | +60 °C |