RS PRO AM-4204 Hotwire 20m/s Max Air Velocity, Air Velocity Anemometer
- RS Stock No.:
- 3270640
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
| RS stock number | 3270640 |
| Product description | RS PRO AM-4204 Hotwire 20m/s Max Air Velocity, Air Velocity Anemometer |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Battery |
| Width | 72 mm |
| Length | 180 mm |
| Best Air Velocity Accuracy | ±5 % |
| Maximum Air Velocity | 20 m/s |
| Best Temperature Measurement Accuracy | ±0.8 °C |
| Height | 32 mm |
| Air Velocity Resolution | 0.1 m/s |
| Model Number p | AM-4204 |
| Weight | 355 g |
| Temperature Measurement Resolution | 0.1 °C |
| Probe Type | Hotwire |
| Battery Type | AAA |
| Measurement Parameters | Air Velocity |