RS PRO Handheld Hygrometer, Max Temperature +50°C, Max Humidity 99%RH
- RS Stock No.:
- 1065306
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1065306 |
| Product description | RS PRO Handheld Hygrometer, Max Temperature +50°C, Max Humidity 99%RH |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1065306 |
| Product description | RS PRO Handheld Hygrometer, Max Temperature +50°C, Max Humidity 99%RH |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Mini Pocket Thermohygrometer - Temperature/Humidity Meter IM-730
The RS PRO IM-730 is a mini pocket digital thermohygrometer. This temperature and humidity meter is a great value instrument ideal for monitoring and measurement of relative humidity (RH), temperature, wet bulb and dew point.
SUPPLIED_WITH : User Guide, An AC100-240V Power Adapter and 5-pin
Features and Benefits:
- Quick-response capacitance sensor
- Max/Min/AVG and Data hold
- Auto power off and disable function
- Low battery indication
- Dual LCD display
- Temperature ranges -20 to 50 °C / -4 to 122 °F
- Temperature accuracy ±1°C / 1.8°F
- Temperature resolution 0.1°C / 0.1°F
- Temperature update rate 500 ms
- Relative humidity accuracy +/-3.5% @25°C for 20% ∼ 90% RH, +/- 5% for 1% ∼19.9% and 1% ∼ 99% RH
- Relative humidity resolution 0.1% RH
- Second relative humidity response time is below 10 seconds
- Dimensions 107 x 48 x 23 mm
- Weight 80 g (without battery)
- Battery powered 2 x 1.5 V AAA
Typical Applications
A thermohygrometer is an instrument that is used to measure temperature and relative humidity. It is an important tool to measure these two variables to ensure good air quality and optimum comfort levels. Proper humidity control can have a wide range of health benefits for people who suffer from skin problems, asthma, allergies, and much more. Some units are available as digital or analogue units and others can contain a probe for more detailed investigation and measurement in harder to reach areas. Thermohygrometers are invaluable for facility maintenance and utility technicians, HVAC-service contractors, and specialists who assess indoor air quality (IAQ) and are widely used at home, in schools, the workplace, hotels, storerooms and many more. The most common applications these units are used for are:
- Test and Measurement
- Industrial Maintenance
- Safety
- Metering
- Maintenance and Repair
- Facility Maintenance
- Temperature
- HVAC inspection
FAQs
What is a thermohygrometer?
A thermohygrometer device is a piece of equipment that measures humidity by measuring the water vapour in the air, as well as ambient temperature. It is a dual-purpose unit that can be used to measure and monitor the air quality of the surrounding areas.
What is the difference between a thermohygrometer and a moisture meter?
A thermohygrometer is a device that measures moisture in the immediate air where it is situated, whereas a moisture meter is a device that measures the moisture content held within an object, like a wooden panel, cardboard, etc.
What is the difference between a hygrometer and a hydrometer?
A hygrometer unit measures humidity from moisture in the air in the form of the water vapour that is present in the immediate area. A hydrometer is a device that measures the density or specific gravity (SG) of a liquid by floating in the liquid.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Battery |
| Best Humidity Measurement Accuracy | ±5 % |
| Hygrometer Type | Digital Hygrometer |
| Best Temperature Measurement Accuracy | ±1 °C |
| Humidity Measurement Resolution | 0.1 %RH |
| Meter Type | Handheld |
| Weight | 80 g |
| Maximum Humidity Measurement | 99 %RH |
| Functions | Data Hold |
| Temperature Measurement Resolution | 0.1 °C |
| Battery Type | AAA |
| Absolute Maximum Temperature Measurement | +50 °C |
| Dewpoint Measurement | Yes |