RS PRO IDM19 Handheld Digital Multimeter

RS Stock No.:
1231803
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231803
Product description RS PRO IDM19 Handheld Digital Multimeter
Manufacturer / Brand RS PRO
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
RS stock number 1231803
Product description RS PRO IDM19 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM19 Pocket Digital Multimeter

RS PRO IDM19 pocket digital multimeter suitable for troubleshooting electrical and electronics problems and for measuring values like voltage, resistance and a tester for diode and continuity. This meter has an LCD display where the measurement readouts can be viewed. The instrument defaults to autorange mode when you turn it on which means this device selects the best range automatically.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

SUPPLIED_WITH :

Features and Benefits:

Compact slim line design multimeter
3400 Counts LCD display with bargraph
Autoranging
Auto power off
Overload protection
5 functions / 16 ranges
Selectable manual / autoranging
Integral test probes stow away neatly behind hinged back panel
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V
CE, UL approved
Resistance: 340 Ω, 3.4 kΩ, 34 kΩ, 340 kΩ, 3.4 MΩ, 34 MΩ ±2%
DC Volts: 340 mV, 3.4 V, 34 V, 340 V, 600 V ± 2%
AC Volts: 3.4 V, 34 V, 340 V, 600 V ± 4% (50- 60 Hz)
Diode Test
Continuity Test
DATA Hold
Resolution: 0.1 mV, 0.1 Ω
Dimensions: 125 mm (H) x 60 mm (W) x 24 mm (D)
Weight: Approx. 110 g

What Does This Include?

2 x LR 44 1.5 V coin cells (fitted)
Instructions
Integral test leads

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Height 22 mm
Width 60 mm
Absolute Maximum Resistance Measurement 34 MΩ
AC Voltage Measurement Resolution 1 mV ac
Length 125 mm
Model Number p IDM19
Battery Life 70 h
Weight 110 g
Safety Category Level CAT III
Maximum Frequency 60 Hz
Resistance Measurement Resolution 100 mΩ
Safety Category Voltage 300 V
Battery Type LR44
Dimensions 125 x 60 x 22 mm
Best DC Voltage Accuracy ±2% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Voltage, Continuity, DC Voltage, Diode, Resistance
Multimeter Type Handheld
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±2% + 4 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
True RMS No
Display Type Digital
Maximum Operating Temperature +40 °C
Best AC Voltage Accuracy ±4% + 5 Digits
Checking stock...
VND
1,493,692.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,493,692.97
*price per unit indicative
"RS PRO IDM19 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products