RS PRO RS14 Handheld Digital Multimeter

RS Stock No.:
1231938
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231938
Product description RS PRO RS14 Handheld Digital Multimeter
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
RS stock number 1231938
Product description RS PRO RS14 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO RS14 Digital Multimeter

The RS PRO RS14 digital multimeter (DMM) is a handheld tool which can measure voltage, electrical current and resistance with diode and continuity check. There is also a “hold” function available in the compact design making it very user-friendly. The multimeter is also CAT III rated for 600V.

This battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are integral test leads, 9V battery, type K temperature probe and a user manual. The R14 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.

SUPPLIED_WITH : Test leads, 9V Battery, type K temperature probe,

Features and Benefits:

• Compact and handheld
• Digital 2000 count LCD display
• 3-year warranty
• 104 x 70 x 48mm dimension
• Continuity tester
• Functions measured: AC and DC Current, AC and DC Voltage, Resistance, Temperature Measurement
• Diode test
• Auto power off
• Battery Type 1 x 9V
• Low battery indication

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±1.5% ± 5 Digits
Width 48 mm
Length 70 mm
Absolute Maximum Resistance Measurement 20 MΩ
AC Current Measurement Resolution 0.1 µA ac
Maximum Frequency 60 Hz
Dimensions 70 x 48 x 150 mm
Best DC Voltage Accuracy ±0.5% ± 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Multimeter Type Handheld
Resistance Measurement Resolution 100 mΩ
Best Temperature Measurement Accuracy ±3% + 8 Digits, ±3% ± 5 Digits
True RMS No
Best AC Voltage Accuracy ±1.2% ± 3 Digits
Minimum Operating Temperature 0 °C
Height 150 mm
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p RS14
Weight 255 g
Safety Category Level CAT III
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1% ± 3 Digits
Absolute Maximum AC Current Measurement 10 A ac
Temperature Measurement Resolution 1 °F, 1 °C
Safety Category Voltage 600 V, 1000 V
Battery Type 9V, IEC 6F22, NEDA 1604
Absolute Maximum Temperature Measurement +1000 °C, +1832 °F
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±1% ± 2 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
VND
1,296,389.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,296,389.08
*price per unit indicative
"RS PRO RS14 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products