RS PRO IDM66RT Handheld Digital Multimeter
- RS Stock No.:
- 1233253
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233253 |
| Product description | RS PRO IDM66RT Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233253 |
| Product description | RS PRO IDM66RT Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IDM66RT Digital Multimeter
RS PRO IDM66RT Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed and, offers precision, reliability and ease of use.
The multimeter is the ideal choice for troubleshooting and repairing all your electrical and electronic systems. This True RMS digital multimeter that ensures accurate results even when testing on irregular AC circuits.
RS PRO has a range of digital multimeters which are great value for money and also high quality you can rely on.
SUPPLIED_WITH : 2 x AAA batteries (installed), test leads, tempera
Features and Benefits
• Display: 6000 Counts
• Electrical Specifications:
• AC Function: AC V and AC A specifications are ac coupled, true RMS
• Crest factor may be up to 3.0 as 4000 Counts
• AC-DC Voltage up to 1000 V
• AC-DC Current up to 10 A
• Resistance
• Continuity
• Diode
• Capacitance up to 10 mF
• Temperature up to 400°C
• Frequency up to 100 kHz
• Peak Hold
• VoltSense™
• Low batteries indication
• Pollution Degree: 2
• Dimensions (W x H x D): 74 x 156 x 44 mm
Design Features
The RS PRO IDM66RT is designed with soft grips for better user experience and convenience, also include a built-in smart tilt stand, a nail hook and convenient test lead storage.
Ergonomics
• Slim shape design one hand operated knob and buttons
• Fit the palm of your hand perfectly
What does it measure?
DC and AC Voltages
AC and DC Current
Resistance and continuity tester
Diode function
Frequency
Temperature
Capacitance
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
VoltSense™
RS PRO IDM66RT digital multimeter has a VoltSense™ feature to detect live cable and outlet without contact.
FAQ’s
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 44 mm |
| Length | 74 mm |
| Absolute Maximum Capacitance Measurement | 10 mF |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| Best AC Current Accuracy | ±1.5% + 5 Digits |
| AC Current Measurement Resolution | 0.001 A ac |
| Maximum Frequency | 500 Hz |
| Dimensions | 74 x 44 x 156 mm |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits |
| DC Voltage Measurement Resolution | 0.01 mV dc |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
| Resistance Measurement Resolution | 100 mΩ |
| Multimeter Type | Handheld |
| Best Temperature Measurement Accuracy | ±1 % + 10 Digits |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±1% + 5 Digits |
| Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits |
| Minimum Operating Temperature | -10 °C |
| Capacitance Measurement Resolution | 0.01 nF |
| Height | 156 mm |
| DC Current Measurement Resolution | 0.001 A dc |
| AC Voltage Measurement Resolution | 1 mV ac |
| Model Number p | IDM66RT |
| Battery Life | 300 h |
| Weight | 250 (With Battery) g |
| Safety Category Level | CAT III |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Best DC Current Accuracy | ±1% + 2 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Temperature Measurement Resolution | 0.1 °F, 0.1 °C |
| Safety Category Voltage | 600 V |
| Battery Type | AAA 1.5 V, AM4, IEC LR03 |
| Absolute Maximum Temperature Measurement | +400 °C, +752 °F |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±0.8% + 2 Digits |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |