Fluke T5 Handheld Electrical Tester, 100A ac 600V ac 600V dc 1kΩ

RS Stock No.:
2919372
Mfr. Prt No.:
Fluke T5-600
Brand:
Fluke
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
RS stock number 2919372
Product description Fluke T5 Handheld Electrical Tester, 100A ac 600V ac 600V dc 1kΩ
Manufacturer / Brand Fluke
Manufacturer part number Fluke T5-600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke T5-600/1000 electrical tester

The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

SUPPLIED_WITH : Electrical tester, detachable 4 mm TP4 measuring t


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±3% + 3 Digits
Width 51 mm
Absolute Maximum Resistance Measurement 1 kΩ
Dimensions 30.5 x 51 x 203 mm
Multimeter Type Handheld
Best AC Voltage Accuracy ±1.5% + 2 Digits
Minimum Operating Temperature -10 °C
Height 203 mm
AC Voltage Measurement Resolution 1 V ac
Model Number p T5
Battery Life 125 (Zinc Chloride) h, 360 (Alkaline) h
Weight 300 g
Resistance Measurement Resolution 1 Ω
Safety Category Level CAT III
Absolute Maximum AC Current Measurement 100 A ac
Safety Category Voltage 600 V
Battery Type AA x 2
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±1% + 2 Digits
Length 30.5 mm
Best DC Voltage Accuracy ±1% + 1 Digit
DC Voltage Measurement Resolution 1 V dc
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
Absolute Maximum DC Voltage Measurement 600 V dc
Maximum Operating Temperature +50 °C
AC Current Measurement Resolution 0.1 A ac
Checking stock...
VND
5,837,517.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,837,517.00
*price per unit indicative
"Fluke T5 Handheld Electrical Tester, 100A ac 600V ac 600V dc 1kΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products