Fluke 177 Handheld Digital Multimeter
- RS Stock No.:
- 3944486
- Mfr. Prt No.:
- Fluke 177
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3944486 |
| Product description | Fluke 177 Handheld Digital Multimeter |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | Fluke 177 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 177 True-RMS Digital Multimeter
Brought to you by Fluke, the 177 model is part of the versatile 170 series of Digital Multimeters. Suitable for a variety of measurement applications, the 177 is supplied with a TL76 test lead, instruction manual and 9v alkaline batteries. This model also features a display backlight for easier measurement reading.
SUPPLIED_WITH : Fluke 177 Digital Mutlimeter
(1 pair) Test lea
Features and Benefits
• 6000 count LCD with 33 segment bargraph
• True rms (a.c.) measurement
• EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Additional Specifications
• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D
Typical Applications
Fluke Digital Multimeters are a standard diagnostic tool and an ideal choice for technicians in the electrical/electronic industries. The 177 model measures AC and DC voltage 1000V and True-RMS AC current and voltage plus frequency, capacitance, resistance, continuity and diode measurements.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | ±1.5% + 3 Digits |
| Width | 90 mm |
| Absolute Maximum Capacitance Measurement | 9.999 F |
| Absolute Maximum Resistance Measurement | 50 MΩ |
| Maximum Frequency | 1 kHz |
| Dimensions | 185 x 90 x 43 mm |
| Multimeter Type | Handheld |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±1% + 3 Digits |
| Best Capacitance Measurement Accuracy | ±10 % |
| Minimum Operating Temperature | -10 °C |
| Height | 43 mm |
| Resistance Measurement Resolution | 100 mΩ |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Model Number p | 177 |
| Battery Life | 200 h |
| Weight | 420 g |
| Safety Category Level | CAT III, CAT IV |
| Best DC Current Accuracy | ±1% + 3 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Safety Category Voltage | 600 V, 1000 V |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±1.5% + 3 Digits |
| Display Type | Digital |
| Length | 185 mm |
| AC Current Measurement Resolution | 0.01 mA ac |
| Best DC Voltage Accuracy | ±0.1% + 2 Digits |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
| Capacitance Measurement Resolution | 1 nF |
| DC Current Measurement Resolution | 0.01 mA dc |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Maximum Operating Temperature | +50 °C |