Fluke 87 Handheld Digital Multimeter

RS Stock No.:
4802355
Mfr. Prt No.:
FLUKE-87-V/EUR
Brand:
Fluke
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
RS stock number 4802355
Product description Fluke 87 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-87-V/EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 87-V TRMS Digital Multimeter

The Fluke 87V industrial digital multimeter is designed to help identify complex signal problems fast. The 4.5 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 87V digital handheld multimeter features the accuracy and resolution to troubleshoot on motor drives, plant automation, power distribution and electro-mechanical equipment in noisy, industrial, high energy environments as well as high altitude locations. The Fluke 87V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.

Note

For Calibrated articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %

SUPPLIED_WITH : TL75 test leads, AC175 alligator clips, yellow hol

Features & Benefits

• Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
• Accurate frequency measurements on VSD
• Built-in thermometer and temperature probe
• Peak Min Max mode captures intermittents as fast as 250 μs
• Easy-to-read large digit display with bright, two-level backlight
• CAT III 1000V, CAT IV 600V safety rated
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
• Lifetime warranty

The 87V digital multimeter measures

AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle

Additional Features

• Dual display resolution – 6,000 counts (3-3/4 digits) or 20,000 counts (4-1/2 digits)
• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 4-1/2 digit mode for precise measurements (20,000 counts)
• Measure up to 1000 VAC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bargraph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks

Correctly measure pulse-width modulated motor drive signals

The Fluke 87V digital multimeter takes the guesswork out of drive system troubleshooting. It includes a unique function for accurately measuring noisy at the VFD and at the motor terminals. Special shielding blocks high frequency, high-energy noise generated by large drive systems.

Does it have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±1% + 2 Digits
Width 86 mm
Absolute Maximum Capacitance Measurement 9.999 F
Absolute Maximum Resistance Measurement 50 MΩ
Maximum Frequency 20 kHz
Dimensions 186 x 86 x 31 mm
Multimeter Type Handheld
Best Temperature Measurement Accuracy ±1% + 1 °C
True RMS Yes
Best AC Voltage Accuracy ±2% + 4 Digits
Best Capacitance Measurement Accuracy ±1% + 2 Digits
Minimum Operating Temperature -20 °C
Resistance Measurement Resolution 100 mΩ
Height 31 mm
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 87
Battery Life 400 h
Weight 355 g
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±0.2% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 664 V, 1000 V
Battery Type 9V
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±1% + 3 Digits
Display Type Digital
Length 186 mm
AC Current Measurement Resolution 0.1 µA ac
Best DC Voltage Accuracy ±0.05% + 1 Digit
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Capacitance Measurement Resolution 10 nF
DC Current Measurement Resolution 0.1 µA dc
Absolute Maximum DC Current Measurement 10 A dc
Temperature Measurement Resolution 0.1 °C
Absolute Maximum Temperature Measurement +1090 °C
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +55 °C
Checking stock...
VND
19,395,621.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,395,621.00
*price per unit indicative
"Fluke 87 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products