Fluke 83 Handheld Digital Multimeter
- RS Stock No.:
- 4802361
- Mfr. Prt No.:
- FLUKE 83V
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4802361 |
| Product description | Fluke 83 Handheld Digital Multimeter |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 83V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 83V Digital Multimeter
The Fluke 83V industrial digital multimeter is designed to help identify complex signal problems fast. The 3-3/4 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 83V digital handheld multimeter features the accuracy and resolution to troubleshooting that industrial electricians around the world trust from the control room to the plant floor as well as electro -mechanical equipment in noisy, industrial, high energy environments and high altitude locations. The Fluke 83V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.
Note
For Calibrated articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %
SUPPLIED_WITH : TL75 test leads, AC175 alligator clips, yellow hol
Features & Benefits
• Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
• Accurate frequency measurements on VSD
• Built-in thermometer
• Peak Min Max mode captures intermittent as fast as 250 μs
• Easy-to-read large digit display with bright, two-level backlight
• CAT III 1000V, CAT IV 600V safety rated
The 83V digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle
Additional specifications
• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 3-3/4 digit mode for precise measurements (6,000 counts)
• Measure up to 1000 V AC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bar graph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks
Does it have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Electrical safety
All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600 V and CAT III, 1000 V. They can withstand impulses in excess of 8.000 V and reduce risks related to surges and spikes.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Safety Category Level | CAT III, CAT IV |
| Best DC Current Accuracy | ±0.4% + 2 Digits |
| Absolute Maximum Resistance Measurement | 50 MΩ |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Safety Category Voltage | 664 V, 1000 V |
| Battery Type | 9V |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±1% + 3 Digits |
| Display Type | Digital |
| Length | 186 mm |
| AC Current Measurement Resolution | 0.1 µA ac |
| Resistance Measurement Resolution | 100 mΩ |
| Best DC Voltage Accuracy | ±0.1% + 1 Digit |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
| Capacitance Measurement Resolution | 10 nF |
| DC Current Measurement Resolution | 0.1 µA dc |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Temperature Measurement Resolution | 0.1 °C |
| Absolute Maximum Temperature Measurement | +1090 °C |
| Battery Life | 400 h |
| Weight | 355 g |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Maximum Operating Temperature | +55 °C |
| Best AC Current Accuracy | ±1.2% + 2 Digits |
| Width | 86 mm |
| Absolute Maximum Capacitance Measurement | 9.999 F |
| Maximum Frequency | 20 kHz |
| Dimensions | 186 x 86 x 31 mm |
| Multimeter Type | Handheld |
| Best Temperature Measurement Accuracy | ±1% + 1 °C |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±1% + 4 Digits |
| Best Capacitance Measurement Accuracy | ±1% + 2 Digits |
| Minimum Operating Temperature | -20 °C |
| Height | 31 mm |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Model Number p | 83 |