Fluke 233 Handheld Digital Multimeter
- RS Stock No.:
- 6698313
- Mfr. Prt No.:
- Fluke 233
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6698313 |
| Product description | Fluke 233 Handheld Digital Multimeter |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | Fluke 233 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 233 True RMS Wireless Display Digital Multimeter
The Fluke 233 remote display digital multimeter with removable display solves the problems of holding both the meter and the test leads to make a measurement. Such problems include making measurements in hard-to-reach places and in machines or panels separated from a limit switch or an isolator switch. The Fluke 233 is also designed to work in areas where the operator cannot be close to the active measurement point. Examples include clean rooms and hazardous areas.
Note
Fluke 233 Series provides everything you get from the Fluke 170 series PLUS cost savings, productivity and wireless remote display
SUPPLIED_WITH : AA batteries, test leads, 80BK-A temperature probe
Features & Benefits
Wireless technology allows the display to be carried up to 10 m away from the point of measurement for added flexibility
The removable magnetic display can be conveniently mounted where it is easily seen
Measurements can be made without holding the meter to improve visual focus on probes and augment safe electrical measurements
Low-power 802.15.4 wireless technology does not interfere with measurement accuracy
Use as a conventional multimeter when the display is connected
Radio transmitter automatically turns off when the display is connected to the meter
True RMS ac voltage and current for accurate measurements on non-linear signals
Min/Max and average recording to capture variations automatically
Resistance, continuity and diode test
K Type temperature measurement range
Easy-to-read display with large digits and bright backlight
Auto power off maximises battery life
Safety rating CAT IV 600 V, CAT III 1000 V
Battery Life:
Delivers approximately 400 hours of battery life
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | ±1.5% + 3 Digits |
| Width | 53 mm |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| Length | 193 mm |
| Absolute Maximum Capacitance Measurement | 9.999 F |
| Dimensions | 193 x 53 x 53 mm |
| Best DC Voltage Accuracy | ±1% + 3 Digits |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
| Multimeter Type | Handheld |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±1% + 3 Digits |
| Height | 53 mm |
| Model Number p | 233 |
| Battery Life | 400 h |
| Weight | 604 g |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Best DC Current Accuracy | ±0.25% + 2 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AA x 5 |
| Absolute Maximum Temperature Measurement | +400 °C |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Safety Category Level | CAT III, CAT IV |
| Display Type | Digital |