Fluke 179 Multimeter Kit
- RS Stock No.:
- 0132176
- Mfr. Prt No.:
- FLUKE 179/EDA2
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0132176 |
| Product description | Fluke 179 Multimeter Kit |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 179/EDA2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 179 / EDA2 Electronics Combo Digital Multimeter Kit
The Fluke 179 True-rms Digital Multimeter together with an industrial strength test lead probe kit in a compact soft case makes this kit ideal for industrial electricians who work in tough environments. This digital multimeter kit is perfect for when Industrial strength testing and a solution of choice for troubleshooting and repairing electrical and electronic systems is required.
APPROVALS : UL, CSA, TUV listed
Kit includes:
Fluke 179 Digital Multimeter (394-4492)
AC220 SureGrip Crocodile clips (449-9915)
TP220 SureGrip Crocodile clips (726-3630)
TPAK Magnetic meter hanger (331-7402)
TL224 ToolPak kit test leads (450-2358)
TL910 Test leads (456-0427)
AC280 SureGrip test leads (850-7694)
80BK Integrated probe (480-2399)
C35 Soft case (828-6350)
9V Battery (Installed)
Fluke 179 True-RMS Digital Multimeter
Reliable, precise and easy to use this multimeter is the preferred solution for technicians around the world. Featuring analog bar graphs, built-in temperature measurements and a large back-lit LED display. Whether you are working in dark, loud, high energy, high altitude or messy conditions this multimeter is durable and safe enough for the job. Independently tested for safe use in CAT III 1000V, CAT IV 600V environments.
Features and Benefits:
• True-RMS ac current and voltage plus frequency
• Hold, Auto Hold, Min/Max-average recording
• 0.09& basic dc accuracy
• 6000 count digital display
• Frequency and capacitance measurement
• Resistance, continuity and diode measurement
• Temperature measurement
• 43 x 90 x 185 mm
• 420g weight
• Digital display with backlight for working in dim lighting
• SureGrip™ test leads, test probes and alligator clips
• Includes ToolPak magnetic meter-hanger for easy viewing when using two hand to make measurements
The 179 true-rms multimeter provides accurate measurements up to:
- 1000 V ac/dc
- 10 A ac/dc
- Resistance to 50 MΩ;
- Capacitance to 10,000 μF,
- Frequency to 100 kHz;
- Temperature from -40 °C to 400 °C (-40 °F to 752 °F)
Additional Specifications:
• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D
Specifications
| Attribute | Value |
| Brand | Fluke |
| Application | Electrical, Thermostat |
| Kit Contents | Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case |
| Model Number | 179 |