RS PRO Handheld Digital Multimeter
- RS Stock No.:
- 1231005
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1231005 |
| Product description | RS PRO Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1231005 |
| Product description | RS PRO Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
ISO-TECH
RS PRO IDM93N Multimeter with Advanced Test Lead Set
Save money when you buy the IDM 93N Digital Multimeter and the Advanced Test Lead Set together in this great value bundle.
IDM93N Digital Multimeter with high performance designed for harsh environments. Fully fuse protected instrument which meets the latest IEC1010-1 (safety standards) installation category III 300 V, installation category II 600 V. This is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The rugged body guarantees drop prof resistance from up to 1.5 m. Featuring fuse protection on both 200 mA and 10 A current ranges. This device has been designed for the most demanding users that value solid construction and highly accurate measurements.
IDM93N Features and Benefits:
Shockproof (5 feet)
Auto power off
Resistance continuity beeper & diode test
Capacitance to 200 μF
200 kHz frequency counter
Large 20 mm digit contrast display
2000 display count
Batteries?
- 150 hours (Alkaline)
- Two 1.5V Alkaline type AAA batteries
- Low battery indicator
- Auto power off – approx. 30 minutes after last operation
Test Lead Set supplied in a blister pack that provides a range of accessories suitable for many measurement applications. Kit contains: 2 x 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug, 2 x plug in multimeter probes, 2 x spring loaded grabber hooks and 2 x crocodile clips.
What does it measure?
- DC and AC Voltages - up to 600 V
- DC/AC Current - up to 10A
- Resistance and continuity tester - up to 20 MΩ
- Diode - open circuit voltage up to 3.2V
Advanced Test Lead Set
Test Lead Set supplied in a blister pack that provides a range of accessories suitable for many measurement applications.
Kit contains:
- 2 x 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug
- 2 x plug in multimeter probes
- 2 x spring loaded grabber hooks
- 2 x crocodile clips
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment, it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions to avoid potential safety hazards.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Multimeter Type | Handheld |
| True RMS | No |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance |
| Display Type | Digital |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Battery Type | AAA x 2 |