Fluke 117 Multimeter Kit

RS Stock No.:
8812779
Mfr. Prt No.:
F1UKE117PRV240
Brand:
Fluke
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
RS stock number 8812779
Product description Fluke 117 Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number F1UKE117PRV240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke PRV240 Proving Unit and 117 Multimeter Kit

A 2 device kit from Fluke's range of digital meters ideal for electricians, kit contents include:

Fluke 117 digital multimeter, PRV240 proving unit, holster, test leads - 4mm silicone and user manual.

Fluke 117 Multimeter (616-1460)

A compact True RMS digital multimeter, popular in demanding settings such as commercial buildings, hospitals and schools. For non-contact voltage detection and measurement, this multimeter features a 6,000 counts large white LED backlit screen, ideal in dark environments. Able to measure resistance, continuity, frequency and capacitance it has a Min/Max/Average to record signal fluctuations. Safety rated CAT III 600V.

Features and Benefits:

• VoltAlert technology
• AutoVolt auto AC/DC selection
• LoZ Low input impedance to eliminate stray voltage
• Current measurement 20A (30 seconds momentary 10A continuous)
• Resistance, continuity, frequency and capacitance testing capability

Fluke PRV240 Proving Unit (881-2775)

Pocket-sized and portable this proving unit is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. Unnecessary exposure to shock and arc flash are avoided, this device provides a safe way of testing an electrical test tool is functioning properly before a live test. Including TPAK magnetic hanging strap (331-7402) allowing hands free testing, the PRV240 also has a long battery life of around 5,000 tests per set of 4 x AA batteries.

Features and Benefits:

• LED indicates functionality
• TBT 'Test before Touch' verification
• High and low impedance compatible
• Reduces risk of shock and arc flash


Specifications

Attribute Value
Brand Fluke
Application Electrical maintenance
Kit Contents Multimeter, Proving Unit, Test Leads
Model Number 117
Checking stock...
VND
14,562,408.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,562,408.00
*price per unit indicative
"Fluke 117 Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products