Fluke 1587 Multimeter Kit
- RS Stock No.:
- 9055923
- Mfr. Prt No.:
- FLUKE-1587/MDT FC
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9055923 |
| Product description | Fluke 1587 Multimeter Kit |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-1587/MDT FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 1587/MDT FC Advanced Motor and Drive Multimeter Kit
The Fluke 1587 FC Insulation Digital Multimeter (905-5920) is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true RMS digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.
In addition the Fluke 1587 FC meter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
1. PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
2. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
3. Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
4. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets
Features and Benefits:
• True RMS digital multimeter for measuring Voltage and Current
• Auto and manual ranging
• Selectable filter for accurate measurement of Voltage and Frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevent insulation test if voltage is more than 30V
• Capacitance, continunity, diode, frequency, resistance and temperature testing
Included in this kit:
The Fluke 1587 insulation multimeter, Fluke i400 current clamp, Fluke 9040 phase rotation indicator, K-type thermocouple, remote probe, alligator clips, test leads (red and black), self-retaining phase rotation test probes (x3), AA alkaline batteries (x4), hard case and instructions.
Fluke i400 Current Clamp (520-2532)
• Use with Fluke 1587 to measure 1 A AC to 400 A AC
• 1 mA/Amp output guarantees easy reading
• Specially designed for maximum utility in very compact shape
• Maximum conductor diameter 32 mm
• CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Fluke 9040 Phase Rotation Indicator (513-1828)
• Large display to easily determine field rotation and phase sequence
• Indication for all three phases
• CAT III 600 V overvoltage rating
Specifications
| Attribute | Value |
| Brand | Fluke |
| Application | Electrical |
| Kit Contents | Multimeter, AC Current Clamp, Phase Rotation Indicator |
| Model Number | 1587 |