RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification
- RS Stock No.:
- 9132487
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9132487 |
| Product description | RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9132487 |
| Product description | RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Wi-Fi Polarised Digital Microscope
From the trusted RS PRO brand, this innovative Mic-Fi handheld digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The microscope can output digitally to a computer via the included USB cable, and by downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. This results in fantastic opportunities for portability, convenience, and the ability to use the microscope easily alongside other computer software.
This digital microscope camera features an in-built adjustable polariser that reduces glare and reflection on shiny objects, meaning it is ideal for use with conventional slides.
Easy to use and convenient, the RS PRO digital microscope is ideal for measurement, conservation, and the copy and transfer of images and video.
SUPPLIED_WITH : Transparent Cap, USB ac adapter, USB cable, Plasti
Features and Benefits
Handheld
Colour polarised digital microscope
For use with Windows, OS X, iOS or Android operating systems
Magnification: 5x - 200x
Adjustable white LED
1.3 MP CMOS 1/4 in sensor
USB 2.0 Connection
In-built WiFi transmission
Up to 30 fps
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged from a laptop or PC via USB
Available with UK or EURO Plug types
Lightweight and portable, as it can be used with a smartphone device
Applications
RS PRO Wifi Microscopes are the ideal choice for Electronic and Mechanical engineers, designed for Inspection applications. With high resolution, this digital solution is effective where ever you need an up-close, detailed view of parts and materials, and a camera to capture images. As it is cost-effective, low power and easy to use, it can also be employed in educational environments. This usb and wifi digital microscope might be used for;
Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid
Plug Options
RS stock no: 913-2513 UK plug
RS stock no: 913-2487 Euro plug
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Magnification Power | 5 → 200 X |
| Length | 142 mm |
| Illumination Type | LED |
| Dimensions | 142 x 36 mm |
| Frame Rate | 30 fps |
| Resolution | 1280 x 1024 pixel |
| Interface Type | USB |
| Weight | 88 g |
| Diameter | 36 mm |
| Plug Type | Type C - European Plug |
| Battery Type | Internal Rechargeable |
| Illuminated | Yes |
| Battery Operated | Yes |