Fluke Multimeter Leads TL222 Silicone Test Lead Set, CAT III 1000V

RS Stock No.:
4499892
Mfr. Prt No.:
TL222
Brand:
Fluke
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
RS stock number 4499892
Product description Fluke Multimeter Leads TL222 Silicone Test Lead Set, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number TL222

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.


Specifications

Attribute Value
Brand Fluke
Safety Category Level CAT III, CAT IV
Connector Type Banana Plug
Safety Category Voltage 1000 V, 600 V
Current Rating 10 A
Lead Type Silicone Test Lead Set
Safety Category CAT III 1000 V, CAT IV 600 V
Lead Length 1.5 m
Checking stock...
VND
2,094,392.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,094,392.30
*price per unit indicative
"Fluke Multimeter Leads TL222 Silicone Test Lead Set, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products