Fluke Multimeter Leads TLK282-1 Automotive Test Lead Kit

RS Stock No.:
7263652
Mfr. Prt No.:
TLK282-1
Brand:
Fluke
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
RS stock number 7263652
Product description Fluke Multimeter Leads TLK282-1 Automotive Test Lead Kit
Manufacturer / Brand Fluke
Manufacturer part number TLK282-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke TLK282 Deluxe Automotive Test Lead Kit

Brought to you by Fluke, an automotive test lead kit. Supplied with various accessories to suit automotive specialists, this test lead kit is an excellent addition to its intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Supplied with a case for organisation
• Tested to 60 V dc
• Highly durable
• SureGrip accessory collection

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

Kit Contents

TP81 Insulations piercing clip set
Tl224 SureGrip silicone test lead set
TP220 SureGrip test probe set
AC220 SureGrip alligator clip set
AC285 SureGrip large jaw alligator clip set
TP40 Automotive back probe pins (five)
AC280 SureGrip hook clip set
• Soft case


Specifications

Attribute Value
Brand Fluke
Connector Type Crocodile Clip, Hook Clip, Piercing Clip
Lead Type Automotive Test Lead Kit
Checking stock...
VND
9,240,642.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,240,642.95
*price per unit indicative
"Fluke Multimeter Leads TLK282-1 Automotive Test Lead Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products