Fluke Multimeter Leads TL80A-1 Electronic Test Lead Kit, CAT II 300V
- RS Stock No.:
- 7318982
- Mfr. Prt No.:
- TL80A-1
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7318982 |
| Product description | Fluke Multimeter Leads TL80A-1 Electronic Test Lead Kit, CAT II 300V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | TL80A-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke Test Lead Set TL80A-1
Brought to you by Fluke, this Test Lead Set, TL80A-1 is a basic electronic test lead set for use in making measurements in low energy electronic applications. It is compatible with all instruments that accept standard 4mm shrouded banana connectors. All models are highly reliable and excellent quality.
SUPPLIED_WITH : alligator clips, insulated extended probe tips, ca
Features and Benefits
• CAT II 300 V safety category
• 4 mm banana connectors
• Set includes probes and leads
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Lead Type | Electronic Test Lead Kit |
| Safety Category | CAT II 300 V |
| Lead Length | 1 m |
| Safety Category Level | CAT II |
| Connector Type | Crocodile Clip |
| Safety Category Voltage | 300 V |
| Current Rating | 3 A, 5 A |