Hirschmann Test & Measurement Multimeter Leads 972337002 Test Probe Kit, CAT II 1000V

RS Stock No.:
7319395
Mfr. Prt No.:
972337002
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7319395
Product description Hirschmann Test & Measurement Multimeter Leads 972337002 Test Probe Kit, CAT II 1000V
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972337002
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
RS stock number 7319395
Product description Hirschmann Test & Measurement Multimeter Leads 972337002 Test Probe Kit, CAT II 1000V
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972337002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hirschmann Test & Measurement Multimeter Safety Probe Set

Brought to you by Hirschmann Test & Measurement, a safety test probe set conforming to IEC 1010 safety requirements. The sharp contact tips can penetrate the insulation and oxide layers and are protected by removable safety caps. Contact area also duals as a 4mm plug so they may be connected to any 4mm standard socket. Assemblies are 1 m long and cable is 1 mm² PVC. Rated to 1000V CAT II, a.c./16A. All models are highly reliable and excellent quality.

Features and Benefits

• Sharp probe tips for ease of use
• Durable and long lasting
• Connects to any 4 mm standard socket
• 1000 V CAT II

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Hirschmann Test & Measurement, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Minimum Operating Temperature -15 °C
Safety Category Level CAT II, CAT III
Connector Type Spring Loaded Pin
Safety Category Voltage 1000 V
Current Rating 16 A
Lead Type Test Probe Kit
Safety Category CAT II 1000 V, CAT III 1000 V
Lead Length 1 m
Maximum Operating Temperature +70 °C
Checking stock...
VND
925,005.83
Out of stock
Price Each
Unit(s)Per Unit(VND)
1925,005.83
*price per unit indicative
"Hirschmann Test & Measurement Multimeter Leads 972337002 Test Probe Kit, CAT II 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products