Bosch GLL 3-80 Line laser, 540nm Laser wavelength
- RS Stock No.:
- 1446654
- Mfr. Prt No.:
- 0601063S00
- Brand:
- Bosch
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
| RS stock number | 1446654 |
| Product description | Bosch GLL 3-80 Line laser, 540nm Laser wavelength |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0601063S00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Bosch |
| Model Number p | GLL 3-80 |
| Laser Colour | Red |
| Weight | 900 g |
| Length | 149 mm |
| Minimum Operating Temperature | -10 °C |
| Alignment Level | Yes |
| Laser Wavelength | 540 nm |
| Dimensions | 149 x 84 x 142 mm |
| Working Environment | Indoor |
| Height | 142 mm |
| Self Levelling | Yes |
| Levelling Accuracy | ±0.2 mm/m |
| Width | 84 mm |
| Laser Class | Class 2 |
| Maximum Operating Temperature | +40 °C |
| Power Source | Battery |