RS PRO Gauss Meter, 30 → 300Hz

RS Stock No.:
1065309
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065309
Product description RS PRO Gauss Meter, 30 → 300Hz
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
RS stock number 1065309
Product description RS PRO Gauss Meter, 30 → 300Hz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Guass Meter IM-191

Our high quality brand RS Pro presents this handheld light weight Guassmeter, a great instrument for measuring magnetic fields of extremely low frequency (ELF) of 30 to 300 Hz. With a large user friendly LCD display of 3-1/2 digits it has a display range of 20, 200 and 2000. Display units are featured in micro-Tesla and mini-Guass, with an overload indication (LCD displays 'OL') and a low battery indication. With around 100 hours of battery life, measurement and testing is accurate and easy using the large soft press button panel.

SUPPLIED_WITH : 9 V battery, carrying case, user manual

Features and Benefits:

• Resolution 0.1/1 mG or 0.01/0.1 μT
• Frequency response 30 Hz to 300 Hz
• Sensor, single axis
• Accuracy ± (2.5% + 6 digit) at 50/60 Hz
• Sample rate 2.5 times per second
• Data hold (HOLD) and Maximum (MAX) hold functions
• Operating temperature & humidity 5℃ to 40℃, below 80% RH
• Dimensions 130 x 56 x 38 mm
• Weight approximately 170 g

Application includes: Electric transmission equipment, Power lines, Air conditioners, Refrigerators, Computer monitors and Video/audio devices.

How Does a Gauss Meter Work?

Guassmeters are a Hall probe, a test current is sent by the meter through the probe. This Hall affect produces a voltage and the meter then records this. Often the highest voltage detected is used or frozen by the meter as voltage fluctuation is common given that magnetic fields are rarely static.

Did you know?

Carl Friederich Gauss born in 1777 developed one of the first devices that could measure direction and strength of a magnetic field. He was a pioneer in this type of study and a great mathematician. He created the system used to measure magnetism and is the reason the modern unit of flux density is named Guass and why we call these units Guass meters.


Specifications

Attribute Value
Brand RS PRO
Magnetic Range 20 → 200 μT, 200 → 2000 mG
Maximum Magnetic Measurement 200 μT, 2000 mg
Best Accuracy ±2.5 %
Minimum Magnetic Measurement 20 μT, 200 mg
Minimum Operating Temperature +5 °C
Resolution 0.01 μT, 0.1 mG
Height 38 mm
Frequency Range 30 → 300 Hz
Model Number p IM-191
Battery Life 100 h
Weight 170 g
Operating Units Gauss, Tesla
Battery Type 9V
Maximum Operating Temperature +40 °C
Power Source Battery
Width 56 mm
Length 130 mm
Dimensions 130 x 56 x 38 mm
Checking stock...
VND
3,252,689.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,252,689.58
*price per unit indicative
"RS PRO Gauss Meter, 30 → 300Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products