RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.01 mm Resolution , 0.01 in Accuracy
- RS Stock No.:
- 8412555
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
| RS stock number | 8412555 |
| Product description | RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.01 mm Resolution , 0.01 in Accuracy |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Measurement Range | Maximum of 1 in |
| Accuracy | 0.01 in |
| Imperial or Metric | Imperial |
| Resolution | 0.01 mm |
| Maximum Measurement | 25 mm |