RS PRO RS42 K Input Wired Digital Thermometer

RS Stock No.:
1231937
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231937
Product description RS PRO RS42 K Input Wired Digital Thermometer
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
RS stock number 1231937
Product description RS PRO RS42 K Input Wired Digital Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO RS42 Handheld Digital Thermometer

Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS42 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.

Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of -50 to 1300°C. Additional accessories with this purchase include 9V battery, holster with stand, double type-K probes, gift box carrying case and user manual.

SUPPLIED_WITH : K-type thermocouple bead probe 1.2 m, Teflon tape

Features and Benefits:

• Backlit easy-to-read display
• Selectable temperature scales (°C or °F)
• Accepts standard miniature thermocouple connectors
• Max hold / Data Hold
• Auto power off to prolong battery life
• Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
• 3 year warranty

Dimensions 162 x 76 x 38.5 mm


Specifications

Attribute Value
Brand RS PRO
Height 162 mm
Width 38.5 mm
Length 76 mm
Model Number p RS42
Weight 210 g
Thermometer Type Wired
Probe Type K
Battery Type 9V
Number of Temperature Inputs 2
Absolute Maximum Temperature Measurement +1300 °C, +2000 °F
Best Accuracy ±0.5% + 1 °C, ±0.5% + 2 °F
Temperature Scale Centigrade, Fahrenheit
Resolution 0.1 °C, 0.1 °F
Checking stock...
VND
2,426,440.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,426,440.31
*price per unit indicative
"RS PRO RS42 K Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products