RS PRO 6000 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
- RS Stock No.:
- 4464032
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
| RS stock number | 4464032 |
| Product description | RS PRO 6000 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
6000 Series Bench Thermometers
High accuracy microprocessor based digital thermometers.
Available with single (6000) or 6-channel (6001) thermocouple input
Thermocouple input models selectable for types K/J/T/R/N/E
Auto-ranging, 1000°C
Resolution 0.1°C for readings below 1000°C
Over-range and open-circuit sensor indication
°C or °F reading, selectable
Housed in tough ABS case with integral tilt feet.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Temperature Inputs | 1 |
| Absolute Maximum Temperature Measurement | +1767 °C |
| Temperature Scale | Centigrade, Fahrenheit |
| Width | 118 mm |
| Length | 150 mm |
| Thermometer Type | Wired |
| Best Accuracy | ±0.6 K |
| Application | Industrial |
| Resolution | 0.1 °C |
| Height | 57 mm |
| Model Number p | 6000 |
| Weight | 500 g |
| Probe Type | E, J, K, N, R, S, T |