Fluke 64 MAX Infrared Thermometer, Max Temperature +600°C, ±1 °C, Centigrade, Fahrenheit

RS Stock No.:
1365408
Mfr. Prt No.:
Fluke 64 MAX
Brand:
Fluke

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365408
Product description Fluke 64 MAX Infrared Thermometer, Max Temperature +600°C, ±1 °C, Centigrade, Fahrenheit
Manufacturer / Brand Fluke
Manufacturer part number Fluke 64 MAX
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
RS stock number 1365408
Product description Fluke 64 MAX Infrared Thermometer, Max Temperature +600°C, ±1 °C, Centigrade, Fahrenheit
Manufacturer / Brand Fluke
Manufacturer part number Fluke 64 MAX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 64 MAX IR Thermometer

Heat, water, dust and a 3 meter drop, the Fluke 64 MAX has been designed to take it all in the harshest of environments. With an IP54 rating for extra protection when it comes to airborne contaminants, this thermometer rugged and robust yet small and lightweight.

Precise laser thermometer technology gives repeatable and accurate measurements in 500ms, with minimum, maximum, average temperature and the difference between the 2 measurements. Featuring a large back-lit and easy to read LCD display and built in flashlight, this device makes light work of dark environments.

Features and Benefits:

• -30°C to + 600°C (-22°F to +1112°F) temperature range
• 20:1 distance to spot ratio
• Auto capture for unattended spot temperature
(For a tripod adapter for unattended use, see RS 752-8959)
• 99 point data logging
• 30 hour battery life
• Hi/Low alarm

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Fluke
Response Time 500 ms
Height 175 mm
Width 75 mm
Emissivity 0.1 → 1
Absolute Minimum Temperature Measurement -30 °C
Length 85 mm
Model Number p 64 MAX
Weight 255 g
Absolute Maximum Temperature Measurement +600 °C
Best Accuracy ±1 °C
Temperature Scale Centigrade, Fahrenheit
Data Storage Yes
Distance to Spot Ratio 20:1
Resolution 0.1 °C, 0.2 °F
Checking stock...
VND
13,518,350.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,518,350.30
*price per unit indicative
"Fluke 64 MAX Infrared Thermometer, Max Temperature +600°C, ±1 °C, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products