Fluke 62 MAX PLUS Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit

RS Stock No.:
7600389
Mfr. Prt No.:
FLUKE-62 MAX+
Brand:
Fluke
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
RS stock number 7600389
Product description Fluke 62 MAX PLUS Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-62 MAX+

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 62 MAX AND 62 MAX+ Infrared Thermometers

Small, exceptional accurate temperature readings and easy to use, Fluke's MAX series of infrared thermometers are precise and designed to resist a 3-meter drop. IP54 rated for dust and water resistance, these non-contact thermometers are highly durable and robust for tough environments. Featuring large backlit displays, reading data is easy even in dark areas.

The MAX+ (RS 760-0389) has dual rotating lasers that help easily identify the area to be measured, the measurement area is also shown between dots. Fluke's precise infrared laser technology allows accurate and repeatable measurements and can determine the surface temperature by measuring the amount of infrared energy radiated by the targets surface making these laser thermometers ideal for a wide range of applications.

Options:
62 Max Mini Infrared Thermometer (RS 760-0385)
Temperature range -30 °C to 500 °C
Offers single laser targeting for accurate and repeatable measurements
Provides a 10:1 Distance to spot ratio

62 Max+ Infrared Laser Thermometer (RS 760-0389)
Temperature range -30 °C to 650 °C
Precise dual-lasers for more accurate, repeatable measurements
Provides up to a 12:1 Distance to spot ratio

APPROVALS : FDA and EN 60825-1 Class II

Features and Benefits:

• Ergonomically designed
• Small and lightweight
• Clips to tool belt or belt loop
• Displays minimum, maximum and average temperature, or the difference between 2 measurements
• Hi and lo alarms for rapid display
• Powered by single AA battery
• For non-contact temperature measurements e.g. transformers, motors, pumps to name a few

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Fluke
Width 85 mm
Absolute Minimum Temperature Measurement -30 °C
Length 175 mm
Emissivity 0.1 → 1
Best Accuracy ±1 %
Distance to Spot Ratio 12:1
Resolution 0.1 °C
Response Time 300 ms
Height 75 mm
Model Number p 62 MAX PLUS
Weight 255 g
Absolute Maximum Temperature Measurement +650 °C
Temperature Scale Centigrade, Fahrenheit
Checking stock...
VND
7,804,279.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,804,279.00
*price per unit indicative
"Fluke 62 MAX PLUS Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products