Fluke 572 Infrared Thermometer, Max Temperature +1652 °F, +900 °C, ±1 %, Centigrade, Fahrenheit

RS Stock No.:
7883931
Mfr. Prt No.:
Fluke 572-2
Brand:
Fluke
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
RS stock number 7883931
Product description Fluke 572 Infrared Thermometer, Max Temperature +1652 °F, +900 °C, ±1 %, Centigrade, Fahrenheit
Manufacturer / Brand Fluke
Manufacturer part number Fluke 572-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 572-2 Infrared Thermometer

For accurate, high temperature and high distance to spot measurements, Fluke's 572-2 is a straight forward and easy to use non-contact laser thermometer.

Quickly adjust emissivity and navigate to start data logging with just a few push buttons. Ideal applications include, metal refining, smelting, cement, petrochemical, power utility and much more. Designed to be tough, it has a rugged exterior and ergonomic design, it can also withstand the harshest of environments. Compatible with standard mini-connector K-type thermocouples the 572-2 quickly becomes a multi-tool for contact and non-contact measurement.

SUPPLIED_WITH : Infrared thermometer with contact thermometer capa

Features and Benefits:

• -30 °C to 900 °C (-22 °F to 1652 °F) temperature range
• 60:1 distance to spot ratio
• Multi-language interface
• MAX, MIN, DIF and AVG displays
• 96 x 96 pixels display (Back-lit)
• High/Low Alarm
• Data storage, USB 2.0 cable
• FlukeView® Forms documenting software

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Fluke
Width 51.8 mm
Absolute Minimum Temperature Measurement -30 °C
Length 163.6 mm
Emissivity 0.1 → 1
Best Accuracy ±1 %
Data Storage Yes
Distance to Spot Ratio 60:1
Response Time 500 ms
Height 176.9 mm
Model Number p 572
Weight 322 g
Absolute Maximum Temperature Measurement +1652 °F, +900 °C
Temperature Scale Centigrade, Fahrenheit
Checking stock...
VND
39,713,946.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
139,713,946.30
*price per unit indicative
"Fluke 572 Infrared Thermometer, Max Temperature +1652 °F, +900 °C, ±1 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products