Lapp SKINTOP MS Nickel Plated Brass M40 Cable Gland Kit With Locknut, 28mm, IP68, ATEX
- RS Stock No.:
- 4330989
- Mfr. Prt No.:
- 52103050+53112750
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4330989 |
| Product description | Lapp SKINTOP MS Nickel Plated Brass M40 Cable Gland Kit With Locknut, 28mm, IP68, ATEX |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52103050+53112750 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4330989 |
| Product description | Lapp SKINTOP MS Nickel Plated Brass M40 Cable Gland Kit With Locknut, 28mm, IP68, ATEX |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52103050+53112750 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
IP68 Metric Skintop® MS-M-EX-EExe II Gland
From Lapp, this Skintop series of cable glands have and incredibly robust construction, and are suitable for ATEX applications. The Skintop MS-M-EX-RRxe II Cable Gland has a brass nickel plated body, and a high degree of environmental resistance.
With a simple screw in design, the cable glands are used to secure cables through panels, junction boxes and machinery housing. They feature a variable clamping range and a good degree of strain relief, for a reliable and durable cable connection.
Features and Benefits
• ATEX Approved
• IP68 Protection, 10 bar Pressure
• Cold Impact Protection
• Anti-Static
• Mechanical Resistance
• Good Chemical Resistance
• Optimum Stain Relief
Applications
These metric Skintop glands are for use in electrical equipment in areas with a risk of explosion that require “e” security, such as;
• Chemical Industry and Petrochemical industry
Their robust design and high degree of environmental resistance also makes them ideal for;
• Mobile Applications in Offshore & Marine
Environment
These Skintop cable glands are sealed to IP68, which means they have an excellent degree of protection against particle ingress, and are waterproof even when submerged in shallow water. This makes them ideal for use in harsh environments and even some outdoor applications.
As tey are ATEX certified, they are ideal for use in enviroments where explosion is a risk, for equipment group II / Category 2G+1D.
SUPPLIED_WITH : Locknut, Viton O-ring and a polyamide insert.
Features and Benefits
•IP rating IP 68 (10 bar)
•Tested to DIN-EN 50014 & 50019 with metric threads to EN 50262
•Approval Certificate available upon request
• Excellnt strain relief
•Anti static
•Cold impact resistance
Applications
•Mobile Applications
•Offshore
•Marine
•Petrochemical
•Chemical
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | M40 |
| Series | SKINTOP MS |
| Number of Cores | 1 |
| Number of Pieces | 60 |
| Maximum Operating Temperature | +90 °C |
| Hazardous Area Certification | ATEX |
| Minimum Cable Diameter | 19 mm |
| Kit Includes | Gland, Insert, Lock Nuts, O-Ring, Seal |
| IP Rating | IP68 |
| Minimum Operating Temperature | -30 °C |
| Maximum Cable Diameter | 28 mm |
| Material | Nickel Plated Brass |
| Operating Temperature Range | -30 → +90 °C |
| Locknut Included | Yes |