RS PRO RS52 K Input Wired Digital Thermometer
- RS Stock No.:
- 1446606
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1446606 |
| Product description | RS PRO RS52 K Input Wired Digital Thermometer |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1446606 |
| Product description | RS PRO RS52 K Input Wired Digital Thermometer |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Thermometer Kit - RS52 Thermometer with Probes
Save money when you buy the RS PRO Thermometer Kit consisting of RS52 Thermometer, RS Pro General Purpose Mineral Insulated Probes and the RS Pro Type K and T Surface Probes together in this great value bundle kit. This thermometer kit is ideal for applications that require easy and accurate temperature measurement and testing.
RS PRO Thermometer RS52 Series 1233216
The digital hand held thermometer is suitable for environmental test and measurement. These thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS PRO 52 models offer a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements.
Features and Benefits
- RS PRO 52 Dual Channel K-Type
- Two Type K bead thermocouples supplied
- Reading hold function
- Dual thermocouple input
- Differential temperature (T1-T2)
- °C or °F display - so you can switch between Celsius and Fahrenheit
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food preparation and catering
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Note: The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.
RS PRO General Purpose Mineral Insulated Probes 3428899
A series of RS PRO Temperature Probes. These probes can be carefully bent and shaped making them perfect for your application. All models are highly reliable and excellent quality. Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications.
Features and Benefits
- Suitable for air or liquid measurement
- Type K probes are class I, type T probes are 1/2 class I
- Waterproof construction for ease of cleaning/sterilisation
- Cable Length is 2 m
RS PRO Type K and T Surface Probes 3428962
A series of RS PRO Temperature probes. These low mass surface probes feature a sprung draught shield which protects the tip when not in use. The tip comprises a metal 4 mm diameter disc to which the thermocouple junction is attached.
Features and Benefits
- Waterproof Handle
- Wide temperature range
- Type K and T Available
- Probe diameters available in 6mm and 1mm
- 3s response time
- Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C
- Accuracy of ±0.25%
- Ambient temperature range of -30°C to +50°C
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Absolute Maximum Temperature Measurement | +1300 °C, +1999 °F |
| Model Number p | RS52 |
| Thermometer Type | Wired |
| Best Accuracy | ±0.2 Reading +1°C % |
| Probe Type | K |
| Number of Temperature Inputs | 2 |
| Resolution | 0.1 °C, 0.2 °F |
| Data Storage | Yes |
| Length | 74 mm |
| Width | 39 mm |
| Height | 170 mm |
| Minimum/Maximum Recordings | Yes |
| Temperature Scale | Centigrade, Fahrenheit |
| Weight | 430 g |