RS PRO Temperature Calibrator
- RS Stock No.:
- 1238772
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1238772 |
| Product description | RS PRO Temperature Calibrator |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1238772 |
| Product description | RS PRO Temperature Calibrator |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO TC920 type k thermometer calibrator
From the great value RS PRO brand, comes a high-quality type K thermometer calibrator. Housed in a strong lightweight ABS (Acrylonitrile Butadiene Styrene) plastic, these units provide an excellent solution to temperature measurement
This range of calibration units are manufactured with a microprocessor circuit that assures high accuracy and provides special functions and features.
SUPPLIED_WITH : Alkaline PP3 battery, test leads
Features and benefits:
- A large easy to read LCD display
- This range of calibration units are fitted with a standard type K input measuring socket
- Max operating temperature of +1230 °C
- A high precision built-in temperature linearity compensation circuit
Applications
The 2 in 1 meter included covers type K thermometer and type K thermocouple calibrator.
What is a type K sensor?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
What's included?
- Instruction manual
- Dual type K plug cable
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Calibrator Type | Thermocouple Calibrator |
| Height | 185 mm |
| Width | 38 mm |
| Length | 78 mm |
| Model Number p | TC920 |
| Weight | 280 g |
| K Type Thermocouple Minimum Temperature | -325 °F, -199 °C |
| Dimensions | 78 x 38 x 185 mm |
| Best Accuracy | ±2 °C |
| Temperature Scale | Centigrade, Fahrenheit |
| Thermocouple Type | K |
| K Type Thermocouple Maximum Temperature | +1230 °C |
| K Type Thermocouple Temperature Range | -199 → +1230 °C, -325 → +2246 °F |
| Resolution | 0.1 °C |