Fluke Hand, Hydraulic Pressure Pump Kit 690bar

RS Stock No.:
9083789
Mfr. Prt No.:
FLUKE-700HTPK2
Brand:
Fluke
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
RS stock number 9083789
Product description Fluke Hand, Hydraulic Pressure Pump Kit 690bar
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-700HTPK2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 700HTPK2 Hydraulic Test Pressure Kit

From Fluke, the premium 700HTPK-2 hydraulic pressure test kit designed for use with the 700G series of digital pressure gauges. When used in conjunction with the precision gauges (NOT included) the Fluke Premium The 700HTPK-2 kit can be used to conduct fast and accurate pressure measurements. Robust and reliable the Fluke 700HTP-2 test pump, included in this kit can generate pressure up to 10,000 psi or 690 bar. An essential piece of test equipment, providing technicians and engineers with a seamless pressure testing and calibration solution.

The Fluke 700HTPK-2 kit is extremely easy to use. No specialist tooling is required when attaching any of the 700G series gauges thanks to the premium gauge connector. In addition, the quality kit includes the Fluke 700TTH 10K no tools required test hose kit. Comprising of a 10,000-psi rated test hose and appropriate 1/8 NPT and 1/4 NPT adapters enabling direct connection to the device being tested.

Supplied in a specially designed tough transit case, the portable Fluke 700HTPK-2 quality test kit is an essential tool for specialist engineers.

Before you connect the hydraulic pressure test pump to the UUT (Unit Under Test) the pump must be filled with appropriate fluid and primed for use.

Features and Benefits

• Easy to use, rugged and reliable construction
• Produces high pressures with minimal effort
• Ergonomically designed for optimal comfort
• Fine adjustment Vernier
• Can be used with distilled water, mineral-based hydraulic oil or up to hydraulic oil 100 (30W)
• Generates high pressures up to 10,000 psi or 690 bar
• Suitable for use with Fluke 700G/TRACK Software enabling the upload of over 8,000 pressure measurements logged in the field to a PC

Applications

The Fluke 700HTPK-2 test kit can be used in a wide range of industrial applications and systems. The test kit is the ideal instrument for technicians and specialist engineers to carry out essential testing, maintenance, and calibration procedures. Some of the most common are

• Pressure switches
• Pressure Indicators
• Controllers

What’s included in the kit?

The Fluke 700HTPK-2 premium hydraulic test pump kit consists of
1 x 700HTPK-2 Hydraulic hand pump
1 x Premium, no tools required gauge connector
1 x Premium transmitter test hose kit and appropriate adapters
1 x Protective hard carrying case.

Accessories

• Fluke 700G/TRACK software part number 758-8923

Compatible products

• The Fluke 700PTPK kit is compatible with the 700G series of digital gauges, see typical part number 758-8904


Specifications

Attribute Value
Brand Fluke
Maximum Pressure 690 bar
Pump Type Hand, Hydraulic
Checking stock...
VND
71,221,892.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
171,221,892.00
*price per unit indicative
"Fluke Hand, Hydraulic Pressure Pump Kit 690bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products