Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length

RS Stock No.:
2615480
Mfr. Prt No.:
28.0073-100-21
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2615480
Product description Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 28.0073-100-21
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
RS stock number 2615480
Product description Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 28.0073-100-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Stackable Lantern Plug Lead

The plugs are made from gold plated brass, with gold plated, beryllium copper lantern springs. Supplied in 1m lengths.


Specifications

Attribute Value
Brand Staubli
Contact Material Brass, Copper Alloy
Test Lead Type 4 mm Connector Test Leads
Connector B Stackable Yes
Colour Black
Connector B Gender Male
Voltage Rating 30 V ac, 60 V dc
Connector A Stackable Yes
Insulation Material PVC
Minimum Operating Temperature -10 °C
Connector B Orientation Straight
Connector A Orientation Straight
Current Rating 32 A
Lead Length 1 m
Operating Temperature Range -10 → +70 °C
Maximum Operating Temperature +70 °C
Connector A Gender Male
Checking stock...
VND
449,007.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
1449,007.58
*price per unit indicative
"Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products