Hirschmann Test & Measurement Test lead, 16A, 60V dc, Yellow, 50cm Lead Length

RS Stock No.:
3433649
Mfr. Prt No.:
934060103
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3433649
Product description Hirschmann Test & Measurement Test lead, 16A, 60V dc, Yellow, 50cm Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934060103
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
RS stock number 3433649
Product description Hirschmann Test & Measurement Test lead, 16A, 60V dc, Yellow, 50cm Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934060103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Moulded Test Lead

Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Connector B Orientation Straight
Connector A Gender Male
Voltage Rating 60 V dc
Insulation Material PVC
Connector A Orientation Straight
Current Rating 16 A
Contact Material Beryllium Copper, Brass
Colour Yellow
Lead Length 50 cm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -15 °C
Connector B Gender Male
Operating Temperature Range -15 → +70 °C
Checking stock...
VND
265,512.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
1265,512.87
*price per unit indicative
"Hirschmann Test & Measurement Test lead, 16A, 60V dc, Yellow, 50cm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products