Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Red, 250mm Lead Length

RS Stock No.:
8849106
Mfr. Prt No.:
973644101
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8849106
Product description Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Red, 250mm Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973644101
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
RS stock number 8849106
Product description Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Red, 250mm Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973644101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MLB test lead

From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Lead Length 250 mm
Connector A Shrouded Yes
Test Lead Type 4 mm Connector Test Leads
Contact Material Beryllium Copper
Connector B Stackable Yes
Colour Red
Connector B Gender Male
Voltage Rating 30 V ac, 60 V dc
Connector A Stackable Yes
Insulation Material PVC
Minimum Operating Temperature -15 °C
Connector B Orientation Straight
Safety Category Level CAT I
Connector A Orientation Straight
Operating Temperature Range -15 → +70 °C
Current Rating 16 A
Connector B Shrouded Yes
Maximum Operating Temperature +70 °C
Connector A Gender Male
Checking stock...
VND
266,140.56
Out of stock
Price Each
Unit(s)Per Unit(VND)
1266,140.56
*price per unit indicative
"Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Red, 250mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products