Hirschmann Test & Measurement Green Male Banana Plug – Screw Termination, 60V dc, 24A

RS Stock No.:
5114643
Mfr. Prt No.:
934100104
Brand:
Hirschmann Test & Measurement
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
RS stock number 5114643
Product description Hirschmann Test & Measurement Green Male Banana Plug - Screw Termination, 60V dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934100104

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LAS N WS Series 4-mm stackable banana plugs

Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Length 58.5 mm
Termination Method Screw
Colour Green
Voltage Rating 60 V dc
Contact Plating Nickel
Connector Size 4 mm
Insulation Material Polyamide
Gender Male
Type Banana Plug
Current Rating 24 A
Spring Contact Yes
Contact Material Beryllium Copper
Checking stock...
VND
132,233.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
1132,233.36
*price per unit indicative
"Hirschmann Test & Measurement Green Male Banana Plug - Screw Termination, 60V dc, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products