Hirschmann Test & Measurement Male Banana Plug – Solder Termination, 30 V ac, 60V dc, 6A

RS Stock No.:
8848793
Mfr. Prt No.:
931338001
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8848793
Product description Hirschmann Test & Measurement Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 6A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 931338001
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
RS stock number 8848793
Product description Hirschmann Test & Measurement Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 6A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 931338001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

2mm Hirschmann Test Connectors

MST 201, Hirschmann Test and Measurement CAT I, 6A, 2mm Miniature Connector Pin

From Hirschmann Test and Measurement, this CAT I 2 mm diameter unsprung miniature connector pin is for soldering into printed boards. The MST 201 type connector pin connects with MKU 1 and MBU 2 series of connectors. This 2mm connector pin is used together with the MBU 2 series socket in stacking printed boards together. These Connector pins are installed at a spacing pitch of 5mm and up.

Features and Benefits:
• Rated at 6A, 30 V ac, 60 V dc
• 6 mΩ contact resistance
• Temperature range -20 to +60° C


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 14 mm
Termination Method Solder
Voltage Rating 30 V ac, 60 V dc
Contact Plating Nickel
Connector Size 2mm
Gender Male
Type Banana Plug
Current Rating 6 A
Checking stock...
VND
243,334.49
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1243,334.4924,333.45
*price per unit indicative
"Hirschmann Test & Measurement Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products