RS PRO ICM133R AC Current Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 1233225
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233225 |
| Product description | RS PRO ICM133R AC Current Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233225 |
| Product description | RS PRO ICM133R AC Current Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO ICM136R True RMS Clampmeter
From the trusted RS PRO brand, this ICM133R clamp meter has true RMS reading to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 1000 A.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
• 4000 Count digital display
• Backlit, large-scale display
• Analogue bargraph 43 segments
• True RMS reading on AC mode
• AC 1000 A capability
• AC 750 V capability
• DC 1000 V capability
• 400 Ω resistance capability
• Continuity bleeper
• Display hold
• Peak hold (10 Ms)
• Min/Max function
• Auto power off
• Complies with CAT IV 600 V / CAT III 1000 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
SUPPLIED_WITH : Battery (installed), test leads, carrying case and
Features and Benefits
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Battery Life | 300 h |
| Jaw Capacity Busbars | 51 mm |
| Weight | 420 g |
| Safety Category Level | CAT III, CAT IV |
| Absolute Maximum Resistance Measurement | 400 Ω |
| Clamp Meter Type | AC Current Clamp Meter |
| Absolute Maximum AC Current Measurement | 1 kA ac |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | 9V, IEC 6F22, NEDA 1604 |
| Dimensions | 90 x 51 x 275 mm |
| Best DC Voltage Accuracy | ±(0.7% rdg + 2dgts) |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance |
| Resistance Measurement Resolution | 100 mΩ |
| Absolute Maximum AC Voltage Measurement | 750 V ac |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Best Resistance Measurement Accuracy | ±1% + 3 Digits |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| True RMS | Yes |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |
| Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
| Model Number | ICM133R |
| Best AC Current Accuracy | ±(2.5% rdg + 7dgts) |
| Power Source | Battery |
| Minimum Operating Temperature | 0 °C |
| Height | 275 mm |
| Width | 51 mm |
| Length | 90 mm |
| Maximum Conductor Size | 51 (Dia.) mm |