RS PRO IPM138N Power Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V

RS Stock No.:
1233258
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233258
Product description RS PRO IPM138N Power Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
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
RS stock number 1233258
Product description RS PRO IPM138N Power Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro IPM138N Power Clampmeter

From the trusted RS PRO brand, the IPM138N Power clamp meter 1000 A AC-DC is a high performing solution for power and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.

It functions as a multimeter and analyzer that can measure current and power, and has a CAT II and CAT III safety rating.

Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 6000 Count digital display
• Backlit, Large-scale display
• True RMS reading on AC+DC mode
• Auto AC-DC 600 A capability and selection
• Auto AC-DC 1000 V capability and selection
• Auto Ohms/Continuity/Diode selection
• Power 600 K Watt capability
• 20 K Ohms Resistance capability
• Continuity Beeper
• Frequency Counter
• Power and Power factor measurement
• Total Harmonics distortion measurement
• °C / °F Temperature Function
• Inrush Current measurement
• DCA Auto-Zeroing Key
• Peak Hold
• MIN/MAX Function
• Display Hold
• Phase rotation indication
• Auto Power Off
• 4 ft Drop Proof
• Deluxe Carrying Case
• Convenient Battery Door

Applications

This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Battery (installed), carrying case, temperature so


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(1% rdg + 5dgts)
Power Source Battery
Width 51 mm
Length 78 mm
Absolute Maximum Resistance Measurement 20 kΩ
AC Current Measurement Resolution 100 mA
Dimensions 78 x 51 x 235 mm
Best DC Voltage Accuracy ±(0.7% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Power Factor, Resistance, Temperature, Total Harmonic Distortion, Wattage
Best Temperature Measurement Accuracy ±1 %
True RMS Yes
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Resistance Measurement Resolution 100 mΩ
Model Number IPM138N
Minimum Operating Temperature 0 °C
Height 235 mm
DC Current Measurement Resolution 100 mA
AC Voltage Measurement Resolution 100 mV
Maximum Conductor Size 35 (Dia.) mm
Battery Life 50 h
Jaw Capacity Busbars 35 mm
Weight 380 g
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 600 A dc
Battery Type 9V, IEC 6F22, NEDA 1604
Absolute Maximum Temperature Measurement +1000 °C, +1832 °F
Absolute Maximum AC Voltage Measurement 1000 V ac
Safety Category CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy ±1% + 5 Digits
Best DC Current Accuracy ±(1% rdg + 5dgts)
Clamp Meter Type Power Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Temperature Measurement Resolution 0.1 °C, 1 °F
Safety Category Voltage 600 V, 1000 V
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
VND
10,171,925.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,171,925.68
*price per unit indicative
"RS PRO IPM138N Power Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products