RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V

RS Stock No.:
1241962
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241962
Product description RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V
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
RS stock number 1241962
Product description RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

RS PRO IVT-20 Voltage Tester LCD

RS PRO IVT-20 two-pole voltage indicator and continuity testers are rugged and easy to use. The IVT20 voltage tester has a number of features such as auto sensing of ACV, DCV, Ω, Continuity and Diode. Voltage indicators are essential test and measurement equipment for electricians and are used to make sure there is no risk of electrocution when working with live circuits. The RS PRO IVT-10 is a great device and can be used for many applications to give a clear indication if a circuit is live or not therefore ensuring your safety.

SUPPLIED_WITH : batteries and instruction manual

Features and Benefits:

  • 2 pole test with 2000 Count digital display indicators

  • Auto Sensing of ACV, DCV, Ω, Continuity and Diode

  • Integrated single pole test for phase detection

  • Rotary field indication

  • Dual display for ACV measuring with frequency

  • AC-DC 750 V capability

  • 1 K Ohms Resistance range

  • 1 H Hz Frequency counter

  • Continuity Beeper

  • Ultra bright white LED torch

  • Screw on tip adapters to select 2 mm or 4 mm diameter probe tips

  • Self-test

  • IP65-water-jet and dust tight protection for outdoor use

  • Compact design with convenient battery door

  • Power requirement: 2 x 1.5 V IEC LR03 or AAA size

  • Dimensions: 68 mm x 239 mm x 29 mm

  • Weight: 240g (including batterries)

  • P2X test probes (retractable probe tip shroud)


Specifications:
  • Voltage Test - Range 12V-750V ac/dc

  • Resistance Test - Range 0-2KΩ

  • Frequency Test - Range 1Hz-999Hz

  • Continuity Test - Threshold <200Ω

  • Diode Test Range - 0.3-0.9V

Typical Applications:

Voltage indicators are hand-held proving devices that are used to test if a circuit is live or not. This is essential for carrying out electrical work at home or on the job to ensure there is no risk of electrocution when working with live circuits. Voltage indicators can include features such as an LED light or audible beep to identify the user of a live electrical presence. Proving units like these are commonly used by:

  • Electricians

  • DIY enthusiasts

FAQs

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Minimum Operating Temperature 0 °C
Height 239 mm
Width 29 mm
RCD Trip Test Yes
Length 68 mm
Model Number p IVT-20
Continuity Check Yes
Weight 240 g
Battery Type 1.5 V AAA, 1.5 V IEC LR03
Dimensions 68 x 29 x 239 mm
Safety Category CAT III 750 V, CAT IV 600 V
Maximum Voltage 750 V ac/dc
Display Type LCD
IP Rating IP65
Maximum Operating Temperature +50 °C
Checking stock...
VND
4,535,897.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,535,897.17
*price per unit indicative
"RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products