RS PRO RS VP-3 Non Contact Voltage Indicator, 200V ac to 1000V ac

RS Stock No.:
1365672
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365672
Product description RS PRO RS VP-3 Non Contact Voltage Indicator, 200V ac to 1000V ac
Manufacturer / Brand RS PRO
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
RS stock number 1365672
Product description RS PRO RS VP-3 Non Contact Voltage Indicator, 200V ac to 1000V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro VP-3 Non Contact Voltage Indicator

RS Pro VP-3 Volt Stick is a pen style non-contact AC voltage indicator. Safely checks the presence of an AC voltage in cables, wall sockets, fuses and junction boxes. No current flow is needed for correct operation. An essential tool for every electrician and tradesperson.

Feature and Benefits

● Non-Contact Detection of AC Voltage 200 V ac to 1000 V ac (50 Hz / 60 Hz)
● Rugged, double moulded case
● Detects the presence of voltage at outlets, light fixtures, circuit breakers, wires and cables
● Bright LED
• Audible beeper indicator if voltage is present
● Built-in bright flashlight with ON/OFF button
● Convenient size with pocket clip
• Over Voltage Category: Category III – 1000 V
• Pollution Degree: 2
• Battery: 2 x 1.5 V batteries (AAA, NEDA 24A or IEC LR 03)


Specifications

Attribute Value
Brand RS PRO
Minimum Detection Voltage 200 V ac
Model Number p RS VP-3
Safety Category Level CAT III
Maximum Detection Voltage 1000 V ac
Safety Category Voltage 1000 V
Battery Type AAA
Safety Category CAT III 1000 V
Indicator Type Voltage
Audible Tone Yes
Power Source Battery
Checking stock...
VND
591,911.67
Out of stock
Price Each
Unit(s)Per Unit(VND)
1591,911.67
*price per unit indicative
"RS PRO RS VP-3 Non Contact Voltage Indicator, 200V ac to 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products