Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
- RS Stock No.:
- 5131834
- Mfr. Prt No.:
- FLUKE 9062
- Brand:
- Fluke
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
| RS stock number | 5131834 |
| Product description | Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 9062 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Width | 27 mm |
| Maximum Frequency | 400 Hz |
| Minimum Frequency | 2 Hz |
| Dimensions | 61 x 27 x 124 mm |
| Minimum Operating Temperature | 0 °C |
| Height | 124 mm |
| Model Number p | 9062 |
| Current Consumption | 20 mA |
| Weight | 150 g |
| Maximum Operating Temperature | +40 °C |
| Safety Category Level | CAT III |
| Safety Category Voltage | 300 V |
| Battery Type | 9V |
| Safety Category | CAT III 300 V |
| Display Type | LED |
| Power Source | Battery |
| Length | 61 mm |
| Overvoltage Category | CAT III 300V |
| Non-Contact | Non Contact |
| Connection Type | Test Probe |
| Maximum Voltage | 400 V ac |