RS PRO LCR-1703 Handheld LCR Meter 20mF, 200 MΩ, 20000H
- RS Stock No.:
- 1233254
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233254 |
| Product description | RS PRO LCR-1703 Handheld LCR Meter 20mF, 200 MΩ, 20000H |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233254 |
| Product description | RS PRO LCR-1703 Handheld LCR Meter 20mF, 200 MΩ, 20000H |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro LCR1703 LCR Meter
RS Pro LCR1703 hand held LCR smart meter features innovative automatic selection technology. Its USB interface provides the convenience of external DC power supply and connection to a PC for data acquisition. The auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed) and manual.
SUPPLIED_WITH : Alligator clips, shorting bar, magnetic hanging ki
Features and Benefits:
• 20000/2000 Count dual digital display
• 46 segments bar graph display
• Auto selection of LCR testing
• Auto-ranging
• 0.2% basic accuracy capacitance and inductance
• Measurement parameters L.C.R.D.Q., Ɵ, EsR
• Test frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz selectable
• Parallel/serial test mode
• Sorting mode for QC
Dimensions (W x L x D): 95 mm x 207 mm x 52 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Resistance Measurement | 200 MΩ |
| Power Source | Battery |
| Minimum Operating Temperature | 0 °C |
| Height | 200 mm |
| Width | 51.2 mm |
| Length | 95 mm |
| Model Number p | LCR-1703 |
| Battery Life | 50 h |
| Bench/Handheld | Handheld |
| Weight | 605 g |
| Battery Type | AA |
| Dimensions | 95 x 51.2 x 200 mm |
| Maximum Inductance Measurement | 20000 H |
| Display Type | Auto Backlit Bar Graph Display |
| Maximum Operating Temperature | +50 °C |
| Maximum Capacitance Measurement | 20 mF |